Amphenol Industrial, signalmate C091 7 Pole Straight M16 DIN Socket, 5A, 300V IP40, Screw-On, Panel Mount
- RS Stock No.:
- 612-1765
- Distrelec Article No.:
- 144-41-408
- Mfr. Part No.:
- T3478 000
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
Kr. 156,96
(exc. VAT)
Kr. 196,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 110 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 156,96 |
*price indicative
- RS Stock No.:
- 612-1765
- Distrelec Article No.:
- 144-41-408
- Mfr. Part No.:
- T3478 000
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Product Type | DIN Socket | |
| Number of Contacts | 7 | |
| Mount Type | Panel Mount | |
| Current | 5A | |
| Connector Size | M16 | |
| Mating Type | Screw-On | |
| Orientation | Straight | |
| Voltage | 300V | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Series | signalmate C091 | |
| Standards/Approvals | No | |
| Housing Material | Metal, Polymer | |
| Pole Format | 7 | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type DIN Socket | ||
Number of Contacts 7 | ||
Mount Type Panel Mount | ||
Current 5A | ||
Connector Size M16 | ||
Mating Type Screw-On | ||
Orientation Straight | ||
Voltage 300V | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Series signalmate C091 | ||
Standards/Approvals No | ||
Housing Material Metal, Polymer | ||
Pole Format 7 | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
Panel Socket Front Mounting, Ring/Hex Nut
Gold and silver contact versions
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Note
Depth of 12way socket only is 14mm, all other depths are 16mm as shown in illustration. Stock No. 696-1566 is fitted with a Hex nut.
Related links
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Panel Mount
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Screw-On, Cable