Amphenol Industrial, signalmate C091 7 Pole Straight M16 DIN Plug, 5A, 300V IP40, Screw-On, Panel Mount

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 84,20

(exc. VAT)

Kr. 105,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 84,20-
10 - 49Kr. 82,252%
50 - 99Kr. 61,8926%
100 +Kr. 55,8333%

*price indicative

RS Stock No.:
612-1901
Distrelec Article No.:
144-41-200
Mfr. Part No.:
T3477 000 RS
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

DIN Plug

Number of Contacts

7

Mount Type

Panel Mount

Current

5A

Connector Size

M16

Mating Type

Screw-On

Orientation

Straight

Voltage

300V

IP Rating

IP40

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

signalmate C091

Pole Format

7

Housing Material

Metal, Polymer

Contact Material

Brass

Contact Plating

Silver

COO (Country of Origin):
CN

Panel Plug Front Mounting, Ring/Hex Nut


3.5mm panel depth

Solder termination

C091A - Metal/Plastic


Circular connectors with metal screw coupling and plastic back shell.

Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9

Internal metal strain relief

Silver plated contacts

Solder terminations

3 - 8 and 12 contact connectors/receptacles

UL registered under file number E 63 093 UL

Note

Depth of 12way plug only is 14mm, all other depths are 16mm as shown in illustration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy