Amphenol Industrial, signalmate C091 5 Pole Straight M16 DIN Socket, 5A, 300V IP40, Screw-On, Panel Mount

Image representative of range

Subtotal (1 unit)*

Kr. 107,54

(exc. VAT)

Kr. 134,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 107,54

*price indicative

RS Stock No.:
612-1822
Mfr. Part No.:
T3363 100 RS
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

DIN Socket

Number of Contacts

5

Current

5A

Mount Type

Panel Mount

Connector Size

M16

Mating Type

Screw-On

Orientation

Straight

Voltage

300V

IP Rating

IP40

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

85°C

Series

signalmate C091

Standards/Approvals

No

Pole Format

5

Housing Material

Polymer, Metal

Contact Material

Brass

Contact Plating

Silver

COO (Country of Origin):
CN

Panel Socket Rear Mounting, Ring Nut


From Amphenol, this C091A Series rear mounting panel socket features a metal screw thread and locking ring for robust mating attenuation.

C091A - Metal/Plastic


Circular connectors with metal screw coupling and plastic back shell.

Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9

Internal metal strain relief

Silver plated contacts

Solder terminations

3 - 8 and 12 contact connectors/receptacles

UL registered under file number E 63 093 UL

Note

Depth of 12-way socket = 10mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy