Amphenol Industrial, signalmate C091 8 Pole Straight M16 DIN Socket, 5A, 100V IP40, Screw-On, Panel Mount
- RS Stock No.:
- 612-1872
- Mfr. Part No.:
- T3507 100 RS
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
Kr. 164,85
(exc. VAT)
Kr. 206,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 225 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 164,85 |
*price indicative
- RS Stock No.:
- 612-1872
- Mfr. Part No.:
- T3507 100 RS
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Product Type | DIN Socket | |
| Mount Type | Panel Mount | |
| Current | 5A | |
| Connector Size | M16 | |
| Mating Type | Screw-On | |
| Orientation | Straight | |
| Voltage | 100V | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Series | signalmate C091 | |
| Standards/Approvals | No | |
| Housing Material | Metal, Polymer | |
| Pole Format | 8 | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Product Type DIN Socket | ||
Mount Type Panel Mount | ||
Current 5A | ||
Connector Size M16 | ||
Mating Type Screw-On | ||
Orientation Straight | ||
Voltage 100V | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Series signalmate C091 | ||
Standards/Approvals No | ||
Housing Material Metal, Polymer | ||
Pole Format 8 | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN

Amphenol Circular Connector
The Amphenol C091A series 8-contact female circular connector has a socket type connection. This panel mount connector has a voltage rating of 100VAC and a current rating of up to 5A per contact. This can be made of thermoplastic material with a silver plating copper alloy contacts. It is a compact and robust design, with a metal screw thread and a locking ring that meets the high requirements of industrial technology applications.
Note:
Depth of 12-way socket = 10mm.
Features and Benefits
Cable diameter ranges between 3mm and 6mm
Durability of 500 mating cycles
EMI shielding
Operating temperature ranges between -40°C and 100°C
Shell size is 20mm
Straight body orientation
Applications
Automation
Instrumentation
Power distribution
Robotics
Certifications
IP40 rated
UL approved
Related links
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial DIN EN 60130-9 100V IP67 Panel
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Panel Mount
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Cable