Amphenol Industrial, signalmate C091 8 Pole Straight M16 DIN Socket, 5A, 150V IP67, Screw-On, Panel Mount
- RS Stock No.:
- 690-4040
- Mfr. Part No.:
- C091 31G008 100 2
- Brand:
- Amphenol Industrial
Image representative of range
Subtotal (1 unit)*
Kr. 108,52
(exc. VAT)
Kr. 135,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 138 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 108,52 |
*price indicative
- RS Stock No.:
- 690-4040
- Mfr. Part No.:
- C091 31G008 100 2
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Product Type | DIN Socket | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Size | M16 | |
| Mating Type | Screw-On | |
| Orientation | Straight | |
| Voltage | 150V | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Series | signalmate C091 | |
| Standards/Approvals | No | |
| Housing Material | Metal | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Product Type DIN Socket | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Size M16 | ||
Mating Type Screw-On | ||
Orientation Straight | ||
Voltage 150V | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Series signalmate C091 | ||
Standards/Approvals No | ||
Housing Material Metal | ||
Contact Plating Silver | ||
Panel Socket
From Amphenol, this C091D metal panel socket features a steel thread and locking ring for sealed and secure mating attenuation.
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
Related links
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial DIN EN 60130-9 150V IP67 Panel Mount
- Amphenol Industrial DIN EN 60130-9 150V IP67 Panel
- Amphenol Industrial 5A Screw-On, Cable