- RS Stock No.:
- 206-9060
- Brand:
- RS PRO
Available to back order for despatch 14.06.2024, delivery within 2 working days
Not available for next day delivery
Price Each
Kr. 102,32
(exc. VAT)
Kr. 127,90
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 102,32 |
10 - 14 | Kr. 97,10 |
15 + | Kr. 91,88 |
- RS Stock No.:
- 206-9060
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RS PRO Modular DIN Rail Enclosure
Introducing the range of RS PRO Modular DIN Rail Enclosures, an ideal solution for PCB installation. Designed to be completely customisable with three different slot masks and filters, the enclosure can be mounted on a TS35 rail using three latches. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install, thanks to simple screwless assembly. This cost-effective RS PRO DIN Rail Enclosure is ideal for a wide range of applications and environments.
Features and Benefits:
- These lightweight yet durable RS PRO enclosures offer an ideal protective solution for PCB installations
- Made from high-quality, self-extinguishing ABS plastic with shock-absorbent and scratch-resistant properties, the enclosures provide protection from dust, moisture and any other debris that could potentially damage expensive and delicate equipment
- The smooth finish allows for easy cleaning and keeping the surface dust and debris free
- Each enclosure is quick and easy to install, saving time and valuable resource for more important tasks
- They are available in a variety of different sizes to suit different specifications and come in a modern light grey colour, ideal for environments where neutral colours are preferred
- It can easily be mounted on TS53 rail using three latches and is fully customisable
- Supplied with lid and base, three latches and different slot masks and filters
Applications:
DIN rail enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. These highly durable enclosures are suitable for mounting to a DIN rail in a wide range of applications such as:
- Power breakers
- HVAC
- Network interfaces
- IoT devices
- Condition monitors
What is a DIN rail enclosure?
DIN rail instrument enclosures can provide protection from dust and moisture of internal electrical parts and components that are required to be mounted to a DIN rail. This form of enclosure is ideal for when space is limited or restricted. An enclosure mounted to a DIN rail allows PCB (printed circuit boards) and other standard electrical components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Enclosures for DIN rails are also compatible with a range of accessories such as panel blanking, hooks and screws for easy installation.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Enclosure Type | Modular Enclosure |
Body Material | ABS |
DIN Rail Type | Enclosure |
Length | 159.8mm |
Dimensions | 159.8 x 89.8 x 65.3mm |
Width | 89.8mm |
Height | 65.3mm |
Colour | Light Grey |
Special Features | Self-Extinguishing |