Hammond DIN Rail Enclosure Type 1597DIN Series, Polycarbonate 58 mm 90 mm DIN Rail Enclosure 70 mm
- RS Stock No.:
- 217-3989
- Distrelec Article No.:
- 302-14-826
- Mfr. Part No.:
- 1597DIN6GY
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 128,55
(exc. VAT)
Kr. 160,69
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 24 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 128,55 |
*price indicative
- RS Stock No.:
- 217-3989
- Distrelec Article No.:
- 302-14-826
- Mfr. Part No.:
- 1597DIN6GY
- Brand:
- Hammond
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
| Brand | Hammond | |
| Enclosure Type | DIN Rail | |
| Product Type | DIN Rail Enclosure | |
| Body Material | Polycarbonate | |
| DIN Rail Type | Enclosure | |
| Length | 90mm | |
| Width | 70 mm | |
| Colour | Grey | |
| IP Rating | IP20 | |
| Series | 1597DIN | |
| Internal Mount Type | DIN Rail | |
| UL Rating | UL94-V0 | |
| Height | 58mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Enclosure Type DIN Rail | ||
Product Type DIN Rail Enclosure | ||
Body Material Polycarbonate | ||
DIN Rail Type Enclosure | ||
Length 90mm | ||
Width 70 mm | ||
Colour Grey | ||
IP Rating IP20 | ||
Series 1597DIN | ||
Internal Mount Type DIN Rail | ||
UL Rating UL94-V0 | ||
Height 58mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Hammond din rail mounted enclosure is ideally suited for housing electronics for DIN rail-mounted devices. Its material carries a flammability rating of UL94-V0.
Designed to meet IP20
Snap closures for easy assembly
Related links
- Hammond DIN Rail Enclosure Enclosure Type 1597 Series Polycarbonate DIN Rail Enclosure
- Hammond DIN Rail Enclosure Enclosure Type 1597 Series Polycarbonate DIN Rail Enclosure
- Hammond DIN Rail Enclosure Enclosure Type 1597 Series Polycarbonate DIN Rail Enclosure
- CAMDENBOSS DIN Rail Enclosure Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure
- RS PRO Open Top Enclosure Type Polycarbonate DIN Rail Enclosure
- RS PRO Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure Kit
- RS PRO Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure Kit
- RS PRO Open Top Enclosure Type Polycarbonate DIN Rail Enclosure