Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 22.6 x 99 x 84.8mm, Polyamide
- RS Stock No.:
- 284-1196
- Mfr. Part No.:
- 2706030
- Brand:
- Phoenix Contact
Available to back order for despatch 02.07.2024
Added
Price Each (In a Pack of 10)
Kr. 368,327
(exc. VAT)
Kr. 460,409
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 368,327 | Kr. 3 683,27 |
*price indicative |
- RS Stock No.:
- 284-1196
- Mfr. Part No.:
- 2706030
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Mounting base housing has flammability rating V0 in accordance with UL 94, offering the convenience of DIN rail compatibility. Additionally, users have the option of choosing an integrated or DIN rail mountable bus connector, providing flexibility in configuration based on specific needs.
RoHS compliant
Tool free mounting
IP20 degree protection
Variety of connection technology
Tool free mounting
IP20 degree protection
Variety of connection technology
Specifications
Attribute | Value |
---|---|
Enclosure Type | Lower Housing Part with Metal Foot Catch |
Body Material | Polyamide |
DIN Rail Type | Enclosure Base |
Length | 22.6mm |
Dimensions | 22.6 x 99 x 84.8mm |
Series | ME |