Phoenix Contact Upper Housing Part For Connectors with Header Enclosure Type ME Series , 22.6 x 99 x 45.85mm, Polyamide
- RS Stock No.:
- 284-1393
- Mfr. Part No.:
- 2914877
- Brand:
- Phoenix Contact
Available to back order for despatch 13.06.2024
Added
Price Each (In a Pack of 10)
Kr. 23,052
(exc. VAT)
Kr. 28,815
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 23,052 | Kr. 230,52 |
*price indicative |
- RS Stock No.:
- 284-1393
- Mfr. Part No.:
- 2914877
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Upper part of the housing is designed to be mounted on the DIN rail, providing a standardized and secure installation method. Additionally, there is an option for either an integrated bus connector or a DIN rail mountable bus connector. It has flammability rating V0 in accordance with UL 94.
RoHS compliant
Tool free mounting
IP20 degree of protection
Variety of connection technology
Tool free mounting
IP20 degree of protection
Variety of connection technology
Specifications
Attribute | Value |
---|---|
Enclosure Type | Upper Housing Part For Connectors with Header |
Body Material | Polyamide |
DIN Rail Type | Solid Top Enclosure |
Length | 22.6mm |
Dimensions | 22.6 x 99 x 45.85mm |
Series | ME |