Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 70.1 x 75 x 87.3mm, ABS Electronic Housing
- RS Stock No.:
- 284-1517
- Mfr. Part No.:
- 2201743
- Brand:
- Phoenix Contact
Available to back order for despatch 18.09.2024
Added
Price Each (In a Pack of 10)
Kr. 47,51
(exc. VAT)
Kr. 59,39
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 47,51 | Kr. 475,10 |
*price indicative |
- RS Stock No.:
- 284-1517
- Mfr. Part No.:
- 2201743
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Phoenix Contact Mounting base housing is a versatile solution offering flexibility in device attachment through DIN rail or wall mounting, catering to application specific needs. Its design allows for complete flexibility, accommodating PCBs with horizontal, frontal and orthogonal orientations to the front of the device.
Easy design in
RoHS compliant
IP20 degree protection
RoHS compliant
IP20 degree protection
Specifications
Attribute | Value |
---|---|
Enclosure Type | Lower Housing Part with Base Latch |
Body Material | ABS |
DIN Rail Type | Enclosure Base |
Length | 70.1mm |
Dimensions | 70.1 x 75 x 87.3mm |
Series | EH |