Phoenix Contact ECS-KIT Series, Polycarbonate 163.8 mm Electronic Housing

Subtotal (1 unit)*

Kr. 681,78

(exc. VAT)

Kr. 852,22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 681,78

*price indicative

RS Stock No.:
286-1586
Distrelec Article No.:
302-36-828
Mfr. Part No.:
1311023
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Housing

Body Material

Polycarbonate

DIN Rail Type

Vertical Enclosure

Length

163.8mm

Colour

Black

Series

ECS-KIT

IP Rating

IP69, IP66, IP67

Internal Mount Type

Screw

UL Rating

V0

Hazardous Area Certification

No

Standards/Approvals

No

IK Rating

IK08

COO (Country of Origin):
US
The Phoenix Contact empty enclosure for wall or mast mounting is designed in black (9005) and serves as a modular electronics housing with a front plate, ideal for outdoor applications. It offers a high degree of protection against environmental elements, rated at IP66/IP67/IP69. The enclosure has a width of 164 mm, a height of 120 mm, and a depth of 64 mm. The PCB surface area provided inside the enclosure is 7330 mm².

Optional accessories for wall and mast mounting

Proven PCB connection technology

Integrated tamper protection

Related links