Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 89.7 mm DIN Rail Enclosure 35.6 mm

Subtotal (1 unit)*

Kr.137 63 

(exc. VAT)

Kr.172 04 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03. april 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 137,63

*price indicative

RS Stock No.:
287-7693
Distrelec Article No.:
302-36-816
Mfr. Part No.:
1311004
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

DIN Rail

Product Type

DIN Rail Enclosure

Body Material

Polycarbonate

DIN Rail Type

Vertical Enclosure

Length

89.7mm

Width

35.6 mm

Maximum Terminals

12

Colour

Light Grey, Transparent, Black

Series

BC

IP Rating

IP20

Internal Mount Type

Wall

UL Rating

V0

Hazardous Area Certification

EFUP-E

Height

89.7mm

Standards/Approvals

No

Terminal Type

PCB Terminal

COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing designed for distribution boards following DIN 43880 standards, meant for mounting on a DIN rail. It features a transparent hinged cover for easy access and visibility.

Flammability rating according to UL 94 V0

Insulating material polycarbonate

Maximum IP code to attain IP20

Operational temperature -40 to 105 °C

Related links