Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 107.6 mm DIN Rail Enclosure 107.6 mm
- RS Stock No.:
- 287-7700
- Distrelec Article No.:
- 302-36-822
- Mfr. Part No.:
- 1311010
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr.267 24
(exc. VAT)
Kr.334 05
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 11. mai 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 267,24 |
*price indicative
- RS Stock No.:
- 287-7700
- Distrelec Article No.:
- 302-36-822
- Mfr. Part No.:
- 1311010
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Enclosure | |
| Enclosure Type | DIN Rail | |
| Body Material | Polycarbonate | |
| DIN Rail Type | Vertical Enclosure | |
| Length | 107.6mm | |
| Width | 107.6 mm | |
| Maximum Terminals | 36 | |
| Colour | Transparent, Light Grey, Black | |
| Series | BC | |
| IP Rating | IP20 | |
| UL Rating | V0 | |
| Internal Mount Type | Wall | |
| Standards/Approvals | CHINA RoHS | |
| Hazardous Area Certification | EFUP-E | |
| Height | 89.7mm | |
| Terminal Type | PCB Terminal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Enclosure | ||
Enclosure Type DIN Rail | ||
Body Material Polycarbonate | ||
DIN Rail Type Vertical Enclosure | ||
Length 107.6mm | ||
Width 107.6 mm | ||
Maximum Terminals 36 | ||
Colour Transparent, Light Grey, Black | ||
Series BC | ||
IP Rating IP20 | ||
UL Rating V0 | ||
Internal Mount Type Wall | ||
Standards/Approvals CHINA RoHS | ||
Hazardous Area Certification EFUP-E | ||
Height 89.7mm | ||
Terminal Type PCB Terminal | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing designed for distribution boards following DIN 43880 standards, meant for mounting on a DIN rail. It features a transparent hinged cover for easy access and visibility.
Flammability rating according to UL 94 V0
Insulating material polycarbonate
Maximum IP code to attain IP20
Operational temperature -40 to 105 °C
Related links
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series Polycarbonate Electronic
- Phoenix Contact Vented Enclosure Type BC Series Polycarbonate DIN Rail Enclosure Kit