Phoenix Contact ECS Series, Polycarbonate 164 mm Electronic Housing

Subtotal (1 unit)*

Kr. 681,78

(exc. VAT)

Kr. 852,22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 681,78

*price indicative

RS Stock No.:
287-7706
Mfr. Part No.:
1311021
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Housing

Body Material

Polycarbonate

DIN Rail Type

Vertical Enclosure

Length

164mm

Colour

Grey

IP Rating

IP69, IP66, IP67

Series

ECS

UL Rating

V0

Standards/Approvals

No

Hazardous Area Certification

No

IK Rating

IK08

COO (Country of Origin):
US
The Phoenix Contact electronics housing suitable for wall or mast mounting, providing versatility for various PCB thicknesses. It features an integrated pressure compensation membrane to accommodate fluctuating ambient pressures. Optional accessories are available for both wall and mast mounting configurations, enhancing installation flexibility.

Proven PCB connection technology

Integrated tamper protection

Suitable for outdoor or indoor applications

Related links