Phoenix Contact Electronic Housing Enclosure Type ME MAX 45 3-3 KMGY Series , 99 x 45 x 114.5mm, Polyamide DIN Rail
- RS Stock No.:
- 648-7790
- Mfr. Part No.:
- 2713913
- Brand:
- Phoenix Contact
Available to back order for despatch 23.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 160,27
(exc. VAT)
Kr. 200,34
(inc. VAT)
Units | Per unit |
1 + | Kr. 160,27 |
- RS Stock No.:
- 648-7790
- Mfr. Part No.:
- 2713913
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Modular electronic housing ME MAX
New standard for electronic housing for rail mounting
Rail bus connector optional
Simple module exchange without interrupting the contact chain
Electronic housing consists of housing shells on left and right, panel, transparent cover, metal mounting foot and spring
Rail bus connector optional
Simple module exchange without interrupting the contact chain
Electronic housing consists of housing shells on left and right, panel, transparent cover, metal mounting foot and spring
Specifications
Attribute | Value |
---|---|
Enclosure Type | Electronic Housing |
Body Material | Polyamide |
Length | 99mm |
Dimensions | 99 x 45 x 114.5mm |
Width | 45mm |
Height | 114.5mm |
Maximum Terminals | 48 |
Colour | Grey |
Series | ME MAX 45 3-3 KMGY |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 648-7790
- Mfr. Part No.:
- 2713913
- Brand:
- Phoenix Contact