ABB 16 VA Bell Transformer, 12 V Secondary
- RS Stock No.:
- 179-2225
- Mfr. Part No.:
- 2CSM228635R0812
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 727,81
(exc. VAT)
Kr. 909,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 727,81 |
*price indicative
- RS Stock No.:
- 179-2225
- Mfr. Part No.:
- 2CSM228635R0812
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Bell Transformer | |
| Secondary Voltage | 12 V | |
| Mount Type | DIN Rail | |
| Number of Outputs | 5 | |
| Length | 85mm | |
| Width | 36mm | |
| Power | 16VA | |
| Depth | 65mm | |
| Modular Transformer Type | Non-Inherently Short-Circuit Proof Bell | |
| Termination Type | Screw | |
| Series | TS | |
| Weight | 350g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Bell Transformer | ||
Secondary Voltage 12 V | ||
Mount Type DIN Rail | ||
Number of Outputs 5 | ||
Length 85mm | ||
Width 36mm | ||
Power 16VA | ||
Depth 65mm | ||
Modular Transformer Type Non-Inherently Short-Circuit Proof Bell | ||
Termination Type Screw | ||
Series TS | ||
Weight 350g | ||
Standards/Approvals No | ||
These transformers with secondary in very low safety voltage for feeding bells are available in 3 series: non-inherently short-circuit proof (TS8), non-inherently short-circuit proof with switch (TS8/SW), non-inherently short-circuit proof (TS16/TS24).
Related links
- ABB 16 VA Bell Transformer, 12 to 24 V ac Secondary
- ABB 16 VA Bell Transformer Declaration of Conformity - CE
- ABB 16 VA Bell Transformer, 24 V Secondary
- ABB 16 VA Bell Transformer 8 V ac 4 V Secondary, IEC/ EN 61558-2-8
- Schneider Electric 16 VA Bell Transformer 8 V Secondary, RoHS
- ABB 19 VA Bell Transformer, 12 to 24 V ac Secondary
- ABB 15 VA Bell Transformer 12 V Secondary, Declaration of Conformity - CE
- Schneider Electric 25 VA Bell Transformer 12 V Secondary, RoHS