ABB 16 VA Bell Transformer, 24 V Secondary

Subtotal (1 unit)*

Kr. 655,25

(exc. VAT)

Kr. 819,06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 655,25

*price indicative

RS Stock No.:
179-2228
Mfr. Part No.:
2CSM228615R0812 TS16/24
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Bell Transformer

Secondary Voltage

24 V

Mount Type

DIN Rail

Number of Outputs

5

Length

85mm

Width

36mm

Power

16VA

Depth

65mm

Modular Transformer Type

Non-Inherently Short-Circuit Proof Bell

Termination Type

Screw

Weight

350g

Series

TS

Standards/Approvals

No

These transformers with secondary in very low safety voltage for feeding bells are available in 3 series: non-inherently short-circuit proof (TS8), non-inherently short-circuit proof with switch (TS8/SW), non-inherently short-circuit proof (TS16/TS24).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy