Comatec 35 VA DIN Rail Transformer, 230 V Primary, 24 V Secondary
- RS Stock No.:
- 283-6063
- Distrelec Article No.:
- 156-00-927
- Mfr. Part No.:
- TBD2/035.24/F5
- Brand:
- Comatec
Stock information currently inaccessible
- RS Stock No.:
- 283-6063
- Distrelec Article No.:
- 156-00-927
- Mfr. Part No.:
- TBD2/035.24/F5
- Brand:
- Comatec
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
| Brand | Comatec | |
| Product Type | DIN Rail Transformer | |
| Primary Voltage | 230 V | |
| Secondary Voltage | 24 V | |
| Mount Type | DIN Rail | |
| Power | 35VA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Comatec | ||
Product Type DIN Rail Transformer | ||
Primary Voltage 230 V | ||
Secondary Voltage 24 V | ||
Mount Type DIN Rail | ||
Power 35VA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The high-quality transformer is designed to meet CE directives and standards, delivering safe and efficient power conversion for various applications.
Insulation Class to ensure safety with a nominal input voltage of 230 V
Degree of protection IP 00 for added safety in various environments
Nominal output voltage of 24 Vdc for reliable power supply
MTBF (MIL HDBK217) of ∼250,000 hours for long-lasting performance
Net weight of 0.9 Kg for easy handling and installation
Related links
- Comatec 35 VA DIN Rail Transformer 24 V ac Secondary EN50581 RoHS
- Comatec 10 VA DIN Rail Transformer 24 V ac Secondary RoHS EN55032(cl.B),
- Comatec 50 VA DIN Rail Transformer 24 V ac Secondary EN55032/B EN55024
- Comatec 63 VA DIN Rail Transformer 24 V ac Secondary EN61558-1 EN50581,
- Comatec 18 VA DIN Rail Transformer 24 V ac Secondary EN61558-1 EN55032(cl.B),
- RS PRO 35 VA DIN Rail Transformer 24 V ac Secondary, IEC 61558-2-6
- Comatec 150 VA DIN Rail Transformer 24 V ac Secondary EN 55024 EN 55032, EN
- Legrand 100 VA DIN Rail Transformer 24 V Secondary EN 61131-2 IEC EN