Omron 16 Way Through Hole DIP Switch, Rotary Flush Actuator
- RS Stock No.:
- 199-201
- Mfr. Part No.:
- A6C-16R(N)
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
Kr.87 35
(exc. VAT)
Kr.109 19
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 41 unit(s) ready to ship
- Plus 296 unit(s) shipping from 12. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | Kr. 87,35 |
| 50 - 99 | Kr. 72,30 |
| 100 - 249 | Kr. 64,98 |
| 250 + | Kr. 58,69 |
*price indicative
- RS Stock No.:
- 199-201
- Mfr. Part No.:
- A6C-16R(N)
- Brand:
- Omron
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
| Brand | Omron | |
| Number of Positions | 16 | |
| Mounting Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Package Style | DIP | |
| Actuator Type | Rotary Flush | |
| Contact Current Rating | 100 mA@ 30 V dc | |
| Mechanical Life | 10000Operations | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Voltage Rating | 30V dc | |
| Dielectric Strength | 250V ac | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Positions 16 | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Package Style DIP | ||
Actuator Type Rotary Flush | ||
Contact Current Rating 100 mA@ 30 V dc | ||
Mechanical Life 10000Operations | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Voltage Rating 30V dc | ||
Dielectric Strength 250V ac | ||
- COO (Country of Origin):
- JP
DIL Sealed Rotary Switches - Low Profile
Internally sealed against the ingress of cleaning fluids and other contaminants
Low profile - 4.5mm for top-actuated version
Contact rating: 1 to 100mA, 5 to 30Vdc
Contact resistance: 200mΩ
Mechanical life: >104 operations
Operating temperature: -20 to +80°C
Soldering temperature: 350°C max. for 3s max. (Hand Soldering) or 260°C max. for 5s max. (automatic soldering)
Gold plated contacts
Low profile - 4.5mm for top-actuated version
Contact rating: 1 to 100mA, 5 to 30Vdc
Contact resistance: 200mΩ
Mechanical life: >104 operations
Operating temperature: -20 to +80°C
Soldering temperature: 350°C max. for 3s max. (Hand Soldering) or 260°C max. for 5s max. (automatic soldering)
Gold plated contacts

PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Related links
- Omron 10 Way Through Hole DIP Switch, Rotary Flush Actuator
- Omron 16 Way Through Hole DIP Switch, Rotary Flush Actuator
- Omron 16 Way Surface Mount DIP Switch, Rotary Flush Actuator
- Omron 10 Way Surface Mount DIP Switch, Rotary Flush Actuator
- Hartmann 16 Way Surface Mount DIP Switch, Rotary Flush Actuator
- Hartmann 16 Way Through Hole DIP Switch, Rotary Flush Actuator
- KNITTER-SWITCH 16 Way Through Hole DIP Switch, Rotary Flush Actuator
- KNITTER-SWITCH 16 Way Surface Mount DIP Switch, Rotary Flush Actuator