HENSEL ENYSUN ENYSUN Distribution Board
- RS Stock No.:
- 116-957
- Mfr. Part No.:
- AS18
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 69,56
(exc. VAT)
Kr. 86,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 69,56 |
*price indicative
- RS Stock No.:
- 116-957
- Mfr. Part No.:
- AS18
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYSUN | |
| Series | ENYSUN | |
| Colour | Grey | |
| IP Rating | IP66 | |
| Standards/Approvals | (EC) . 1907006 (REACH), RoHS 01586EU | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYSUN | ||
Series ENYSUN | ||
Colour Grey | ||
IP Rating IP66 | ||
Standards/Approvals (EC) . 1907006 (REACH), RoHS 01586EU | ||
- COO (Country of Origin):
- DE
The Hensel Blanking strip covers 18 modules with dimensions of 18 x 18 mm and can be divided every 9 mm. It is designed for covering spare equipment openings and is suitable for material thicknesses up to 3 mm.
IP66 degree of protection
Weights only 0.03 kg making it lightweight and easy to handle
Related links
- HENSEL ENYSUN ENYSUN Distribution Board
- HENSEL ENYSUN ENYSUN Distribution Board, Sendzimir Galvanised Steel
- HENSEL ENYBOARD ENYBOARD Distribution Board Copper
- HENSEL Lockable KV 3 63A 18 Way
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYSTAR ENYSTAR Distribution Board
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board
- HENSEL ENYSTAR ENYSTAR 1 Phase Distribution Board, Polystyrene