HENSEL Lockable ENYMOD ENYMOD Distribution Board, 630A, Polycarbonate
- RS Stock No.:
- 117-358
- Mfr. Part No.:
- MI1229
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 3 837,78
(exc. VAT)
Kr. 4 797,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 837,78 |
*price indicative
- RS Stock No.:
- 117-358
- Mfr. Part No.:
- MI1229
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 630A | |
| Range | ENYMOD | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | ENYMOD | |
| Mount Type | Wall | |
| External Depth | 300mm | |
| Supply Voltage | 690V ac, 1000V ac | |
| IP Rating | IP65 | |
| Material | Polycarbonate | |
| External Height | 185mm | |
| External Width | 300mm | |
| Standards/Approvals | DIN 43880, IEC 61439-2 | |
| Number of Rows | 2 | |
| Breaking Capacity | 21kA | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 630A | ||
Range ENYMOD | ||
Lockable Yes | ||
Colour Grey | ||
Series ENYMOD | ||
Mount Type Wall | ||
External Depth 300mm | ||
Supply Voltage 690V ac, 1000V ac | ||
IP Rating IP65 | ||
Material Polycarbonate | ||
External Height 185mm | ||
External Width 300mm | ||
Standards/Approvals DIN 43880, IEC 61439-2 | ||
Number of Rows 2 | ||
Breaking Capacity 21kA | ||
- COO (Country of Origin):
- DE
The Hensel 2 row circuit breaker box features two hinged flaps, which are lockable with accessories. It is designed for the installation of DIN rail equipment in accordance with DIN 43880 and does not include PE and N terminals.
With blanking strips for unused DIN rail openings
Lid fasteners for tool operation
With removable DIN rail rack and earth connection
DIN rail rack can be earthed
Related links
- HENSEL Lockable ENYMOD ENYMOD Distribution Board Polycarbonate
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Plastic
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Polystyrene
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper