HENSEL ENYMOD Distribution Board, Polycarbonate
- RS Stock No.:
- 117-807
- Mfr. Part No.:
- MI1683
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 7 262,91
(exc. VAT)
Kr. 9 078,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 262,91 |
*price indicative
- RS Stock No.:
- 117-807
- Mfr. Part No.:
- MI1683
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Colour | Grey | |
| Supply Voltage | 690V | |
| External Depth | 170mm | |
| IP Rating | IP66, IP65 | |
| External Width | 600mm | |
| Material | Polycarbonate | |
| External Height | 450mm | |
| Number of Rows | 3 | |
| Standards/Approvals | IEC 6069511, DIN 4880, RoHS, IEC 60754 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Colour Grey | ||
Supply Voltage 690V | ||
External Depth 170mm | ||
IP Rating IP66, IP65 | ||
External Width 600mm | ||
Material Polycarbonate | ||
External Height 450mm | ||
Number of Rows 3 | ||
Standards/Approvals IEC 6069511, DIN 4880, RoHS, IEC 60754 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installations, providing protection against weather influences. With a grey polycarbonate material and dimensions of 600mm width, 450mm height, and 170mm depth, this box offers a high level of protection. It is suitable for DIN rail equipment installation and features lid fasteners for easy operation.
IK08 impact protection
IP66 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD Distribution Board Polycarbonate
- HENSEL Lockable ENYMOD ENYMOD Distribution Board Polycarbonate
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, Polycarbonate
- HENSEL Lockable ENYBOARD Distribution Board, Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper