xComfort Distribution Board

Stock information currently inaccessible
RS Stock No.:
263-496
Mfr. Part No.:
302442 KLV-60UPS-HY36-SF
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

xComfort

Non Compliant with RoHS

COO (Country of Origin):
CZ
The Eaton highly efficient distribution board is designed for modern electrical installations, combining a compact design with top-notch functionality. The innovative features of this distribution board ensure it meets the diverse demands of commercial and residential applications. It seamlessly integrates into various settings with its flush-mounted, hybrid construction. The product's robust design not only optimises space but also enhances safety with an impressive degree of protection classified as IP30 and IK05. Engineered for indoor use, it excels in reliability with compliance to stringent RoHS and IEC standards, making it a trustworthy choice for professionals. The sleek, stylish appearance further enhances its appeal, ensuring it fits elegantly within any environment, while practical features like easy installation and effective heat dissipation ensure high performance.

Features a super-flat sheet steel door to enhance aesthetic appeal
Hybrid design provides versatile installation options for various environments
Compact dimensions maximise usable space while delivering high functionality
Equipped with screw terminals for secure connections
Built to withstand mechanical impact with a classification of IK05
Offers easy access to internal circuits for maintenance and upgrades
Designed with ambient operating temperature tolerance between -5 °C and 40 °C
Includes a microperforated mounting plate for optimal heat management
Enclosure constructed from durable plastic ensures lasting performance
Provides multiple cable entry options for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy