WISKA Lockable WDB 6 Distribution Board, Thermo Resistant ABS
- RS Stock No.:
- 577-378
- Distrelec Article No.:
- 301-58-484
- Mfr. Part No.:
- WDB 6
- Brand:
- WISKA
Image representative of range
Subtotal (1 unit)*
Kr. 570,31
(exc. VAT)
Kr. 712,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 570,31 |
*price indicative
- RS Stock No.:
- 577-378
- Distrelec Article No.:
- 301-58-484
- Mfr. Part No.:
- WDB 6
- Brand:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Distribution Board | |
| Range | WDB 6 | |
| Lockable | Yes | |
| Colour | RAL 7035 | |
| Mount Type | Plate | |
| External Depth | 240mm | |
| IP Rating | IP65 | |
| Material | Thermo Resistant ABS | |
| External Height | 500mm | |
| External Width | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Distribution Board | ||
Range WDB 6 | ||
Lockable Yes | ||
Colour RAL 7035 | ||
Mount Type Plate | ||
External Depth 240mm | ||
IP Rating IP65 | ||
Material Thermo Resistant ABS | ||
External Height 500mm | ||
External Width 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
Related links
- WISKA Lockable WDB 9 Distribution Board, Thermo Resistant ABS
- WISKA Lockable WDB T3 Distribution Board Polycarbonate
- WISKA WDB 1 Series RAL 7035 Grey Lid Thermo Resistant ABS General Purpose Enclosure 130 mm x 300 mm x 300 mm
- WISKA WDB 4 Series RAL 7035 Grey Lid Thermo Resistant ABS General Purpose Enclosure 220 mm x 400 mm x 300 mm
- Eaton Lockable IKA Standard Distribution Board Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Eaton Lockable xComfort Eaton xComfort BF LV systems Distribution Board Enclosure 24 Way
- Keysight Technologies Data Acquisition Module for Use with 84904/5/6/7/8, 8494/5/6 Distribution Board
- HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper