WISKA WDB 1 Series RAL 7035 Grey Lid Thermo Resistant ABS General Purpose Enclosure, IP65, 130 mm x 300 mm x 300 mm
- RS Stock No.:
- 577-334
- Distrelec Article No.:
- 301-40-116
- Mfr. Part No.:
- 50107049
- Brand:
- WISKA
Image representative of range
Subtotal (1 unit)*
Kr. 411,94
(exc. VAT)
Kr. 514,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 411,94 |
*price indicative
- RS Stock No.:
- 577-334
- Distrelec Article No.:
- 301-40-116
- Mfr. Part No.:
- 50107049
- Brand:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | General Purpose Enclosure | |
| Body Material | Thermo Resistant ABS | |
| External Height | 130mm | |
| External Length | 300mm | |
| External Width | 300mm | |
| IP Rating | IP65 | |
| Colour | RAL 7035 | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | WDB 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type General Purpose Enclosure | ||
Body Material Thermo Resistant ABS | ||
External Height 130mm | ||
External Length 300mm | ||
External Width 300mm | ||
IP Rating IP65 | ||
Colour RAL 7035 | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series WDB 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- WISKA WDB 4 Series RAL 7035 Grey Lid Thermo Resistant ABS General Purpose Enclosure 220 mm x 400 mm x 300 mm
- WISKA Lockable WDB T3 Distribution Board Polycarbonate
- WISKA Lockable WDB 9 Distribution Board, Thermo Resistant ABS
- WISKA Lockable WDB 6 Distribution Board, Thermo Resistant ABS
- Hammond RP Series Light Grey Clear Lid ABS General Purpose Enclosure 130 mm x 254 mm x 204 mm
- CAMDENBOSS X8 Series Grey Clear Lid ABS General Purpose Enclosure IK08, 180 mm x 300 mm x 300 mm
- CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure IK08, 180 mm x 300 mm x 300 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure IK07, 110 mm x 300 mm x 230 mm