Siemens Alpha ALPHA Distribution Board

Subtotal (1 unit)*

Kr. 8 319,17

(exc. VAT)

Kr. 10 398,96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 319,17

*price indicative

RS Stock No.:
272-0278
Mfr. Part No.:
8GK1061-1KK20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Distribution Board

Range

Alpha

Mount Type

Flush

Series

ALPHA

External Depth

120mm

IP Rating

IP31

External Height

547mm

Material

Steel

External Width

597mm

Standards/Approvals

VDE, EAC

Number of Rows

6

RoHS Status: Exempted

The Siemens ALPHA 160 DIN flush-mounted board and wall-mounted cabinet with mounting kit for modular devices. The powder-coated cabinet and the protection class is IP31.

IK protection class IK08

Steel enclosure

Related links