Subtotal (1 unit)*
Kr. 8 808,80
(exc. VAT)
Kr. 11 011,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 808,80 |
*price indicative
- RS Stock No.:
- 172-660
- Mfr. Part No.:
- D25832K-QS
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Hammer Drill | |
| Corded/Cordless | Corded | |
| Handle Type | In-Line | |
| Motor Type | Electrical | |
| Cable Length | 4m | |
| Overall Length | 521mm | |
| Speed | 2900rpm | |
| Overall Height | 293mm | |
| Weight | 7.4kg | |
| Power Rating | 1.35kW | |
| Standards/Approvals | No | |
| Overall Width | 112mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Hammer Drill | ||
Corded/Cordless Corded | ||
Handle Type In-Line | ||
Motor Type Electrical | ||
Cable Length 4m | ||
Overall Length 521mm | ||
Speed 2900rpm | ||
Overall Height 293mm | ||
Weight 7.4kg | ||
Power Rating 1.35kW | ||
Standards/Approvals No | ||
Overall Width 112mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT SDS-Max Chipping Hammer is the ideal tool for light demolition, surface preparation, or chiselling grooves and channel openings in brick, masonry, and light concrete. With its ergonomic design, low vibration, and electronic impact energy control, this chipping hammer offers maximum control and minimizes user fatigue.
Compact and slim line design for easy access to confined spaces
Low vibration at 8.7m/s² for user comfort
Brush wear and service indicators for tool maintenance
Electronic impact energy control for improved performance
Powerful 1350W motor for efficient operation
Impact energy of 10.5 J for effective chiselling