Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-758
- Mfr. Part No.:
- 1750G
- Brand:
- SAM
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
| Brand | SAM | |
| Torque Rating | 120Nm | |
| Product Type | Drill Driver | |
| Corded/Cordless | Corded | |
| Motor Type | Pneumatic | |
| Series | 1750G | |
| Chuck Size | 1/4in | |
| Chuck Type | Automatic | |
| Overall Length | 195mm | |
| Speed | 1800rpm | |
| Overall Height | 160mm | |
| Weight | 1.4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Torque Rating 120Nm | ||
Product Type Drill Driver | ||
Corded/Cordless Corded | ||
Motor Type Pneumatic | ||
Series 1750G | ||
Chuck Size 1/4in | ||
Chuck Type Automatic | ||
Overall Length 195mm | ||
Speed 1800rpm | ||
Overall Height 160mm | ||
Weight 1.4kg | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
1750G
The SAM Outillage adjustable reversible air screwdriver is designed for efficiency, offering a remarkable speed of up to 1,800 rpm. This tool is perfect for both simple and complex screwing tasks, thanks to its unique clutch mechanism that automatically disengages after reaching the set torque. Comfort is paramount, with a specially designed handle that promotes prolonged use without fatigue. Crafted from lightweight aluminium, this model is not only durable but also easy to handle.
Lightweight aluminium for manoeuvrability
Technical handle for comfort
Automatic clutch for consistent torque
One-handed reversing and start up
Low exhaust for minimal noise
Related links
- SAM 1765 Automatic Corded 1/4 in
- SAM 1706-1 Automatic Corded 6 mm
- SAM 1711-1P Automatic Corded 10 mm
- SAM 1 in Corded Impact Wrench
- SAM RC1700-1 Automatic 10 W 10 mm
- SAM 19876 Filter Regulator Automatic, 14 bar
- DeWALT DWE1622K Keyed Corded 1/2 in
- Makita HP0300 Keyless 240V Corded 1 → 10 mm, Type G - British 3-Pin