Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-773
- Mfr. Part No.:
- 1765
- Brand:
- SAM
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
| Brand | SAM | |
| Product Type | Drill Driver | |
| Torque Rating | 113Nm | |
| Corded/Cordless | Corded | |
| Motor Type | Pneumatic | |
| Series | 1765 | |
| Chuck Size | 1/4in | |
| Chuck Type | Automatic | |
| Overall Length | 2.101m | |
| Speed | 1800rpm | |
| Standards/Approvals | 2006/42/CE, ISO 11148-6, ISO 15744, ISO 28927-2 | |
| Overall Height | 160mm | |
| Weight | 1.36kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill Driver | ||
Torque Rating 113Nm | ||
Corded/Cordless Corded | ||
Motor Type Pneumatic | ||
Series 1765 | ||
Chuck Size 1/4in | ||
Chuck Type Automatic | ||
Overall Length 2.101m | ||
Speed 1800rpm | ||
Standards/Approvals 2006/42/CE, ISO 11148-6, ISO 15744, ISO 28927-2 | ||
Overall Height 160mm | ||
Weight 1.36kg | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
1765
The SAM Outillage composite adjustable revolver screwing tool redefines efficiency and usability within the realm of powered tools. Designed for optimum performance, it boasts an impressive rotation speed of up to 1,800 rpm, enabling users to complete tasks quicker than with traditional power drivers. The lightweight construction, weighing just 1 kilogram, enhances portability and reduces user fatigue during prolonged use. Equipped with advanced differential tension springs, this tool ensures consistent screwing, significantly improving productivity.
Weighs 1 kg for easy handling and less fatigue
High speed rotation for efficiency
Differential-tension springs for accuracy
Ideal for limited access spaces
Durable for professional use
Complies with industry standards
Related links
- SAM 1750G Automatic Corded 1/4 in
- SAM 1706-1 Automatic Corded 6 mm
- SAM 1711-1P Automatic Corded 10 mm
- DeWALT DWE1622K Keyed Corded 1/2 in
- Makita HP0300 Keyless 240V Corded 1 → 10 mm, Type G - British 3-Pin
- SAM Drill 10 mm Keyed Ergonomic 1/4 in Air Inlet (BSP), 2600rpm
- Makita HR3210C 110V Corded
- SAM RC1700-1 Automatic 10 W 10 mm