Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-540
- Mfr. Part No.:
- 1711-1P
- Brand:
- SAM
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
| Brand | SAM | |
| Product Type | Drill Driver | |
| Corded/Cordless | Corded | |
| Motor Type | Pneumatic | |
| Series | 1711-1P | |
| Chuck Size | 10mm | |
| Overall Length | 140mm | |
| Chuck Type | Automatic | |
| Speed | 2000rpm | |
| Standards/Approvals | ISO 15744, 2006/42/CE | |
| Power Rating | 200W | |
| Weight | 1.3kg | |
| Overall Height | 135mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill Driver | ||
Corded/Cordless Corded | ||
Motor Type Pneumatic | ||
Series 1711-1P | ||
Chuck Size 10mm | ||
Overall Length 140mm | ||
Chuck Type Automatic | ||
Speed 2000rpm | ||
Standards/Approvals ISO 15744, 2006/42/CE | ||
Power Rating 200W | ||
Weight 1.3kg | ||
Overall Height 135mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
1711-1P
The SAM Outillage composite reversible revolver drill with automatic chuck is a cutting-edge tool designed for versatility and ease of use. Engineered with a lightweight composite body, this drill offers an impressive performance of 2,000 RPM, making it ideal for fast-paced tasks. Its variable speed triggering allows for precision control, catering to various drilling needs. With a lower exhaust that incorporates an integrated silencer, the drill ensures a quieter operation, enhancing user comfort during prolonged use.
Variable speed triggering for versatility
Integrated silencer for quieter operation
Non slip grip handle for improved control
Durable composite body construction
Powerful rotation speed for efficient drilling
Complies with industry standards and directives