Bosch GSR Autolock 14.4V Cordless Drill Driver Li-ion, NiCd, Euro Plug
- RS Stock No.:
- 874-9889
- Mfr. Part No.:
- GSR 14,4-2-LI
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 2 211,52
(exc. VAT)
Kr. 2 764,40
(inc. VAT)
- RS Stock No.:
- 874-9889
- Mfr. Part No.:
- GSR 14,4-2-LI
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Drill Driver | |
| Voltage Rating | 14.4V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion, NiCd | |
| Battery Capacity | 1.5Ah | |
| Series | GSR | |
| Chuck Size | 1 → 10mm | |
| Chuck Type | Autolock | |
| Max Speed | 1400rpm | |
| Speed | 0 → 1400 (2nd gear) rpm, 0 → 400 (1st gear) rpm | |
| Plug Type | Type C - Euro Plug | |
| Drilling Capacity Wood | 30 mm | |
| Model Number | GSR 14.4-2-LI | |
| Number of Gears | 2 | |
| Drilling Capacity Metal | 10 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Drill Driver | ||
Voltage Rating 14.4V | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion, NiCd | ||
Battery Capacity 1.5Ah | ||
Series GSR | ||
Chuck Size 1 → 10mm | ||
Chuck Type Autolock | ||
Max Speed 1400rpm | ||
Speed 0 → 1400 (2nd gear) rpm, 0 → 400 (1st gear) rpm | ||
Plug Type Type C - Euro Plug | ||
Drilling Capacity Wood 30 mm | ||
Model Number GSR 14.4-2-LI | ||
Number of Gears 2 | ||
Drilling Capacity Metal 10 mm | ||
- COO (Country of Origin):
- MY
14.4V Li-Ion Drill Driver (GSR 14.4-2-LI)
Professional compact 14.4V drill driver with Boschs Lithium Ion technology for long lasting run time and easy working in tight and confined areas.
Bosch Electronic Cell Protection (ECP) protects the battery against overload, overheating and deep discharge
Lightweight and extremely compact at only 169mm
Ideal for over head working
2 speed planetary gearbox for excellent handling
10 mm Auto-Lock chuck for easy bit changes
Belt clip for easy transportation
Integrated LED light for illumination of the work piece
Battery charge indicator so you never run out of battery on the job again
Lightweight and extremely compact at only 169mm
Ideal for over head working
2 speed planetary gearbox for excellent handling
10 mm Auto-Lock chuck for easy bit changes
Belt clip for easy transportation
Integrated LED light for illumination of the work piece
Battery charge indicator so you never run out of battery on the job again
Supplied with
2 x 1.5Ah Li-Ion battery & charger.
Bosch Drills

