RS PRO Galvanised Steel Spigot Plate, 125 mm Length 125mm
- RS Stock No.:
- 432-873
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 412,97
(exc. VAT)
Kr. 516,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 22 unit(s) shipping from 20 July 2026
- Plus 1 unit(s) shipping from 20 July 2026
- Plus 50 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 412,97 |
*price indicative
- RS Stock No.:
- 432-873
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spigot Plate | |
| Length | 125mm | |
| Material | Galvanised Steel | |
| Width | 125mm | |
| Standards/Approvals | No | |
| Duct Size | 100 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spigot Plate | ||
Length 125mm | ||
Material Galvanised Steel | ||
Width 125mm | ||
Standards/Approvals No | ||
Duct Size 100 mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
RS PRO Spigot Plate, 125 x 125 mm
Looking for a way to attach your round or spiralled ducting to ceilings or walls? This RS PRO spigot plate accommodates different ducting shapes and converts them to the square format required for connections to grills or diffusers.
The galvanised steel construction of this product makes it durable with a prolonged lifespan so that you can confidently install it in a harsh environment. You can be assured that the spigot is resistant to corrosives and chemicals, so it won't rust or otherwise corrode and compromise the integrity of your closed ducting systems.
This product is easy to maintain, and you can simply wipe off any oily residues or other contaminants. You can use the spigot plate on ducting installations in industrial kitchens.
Features and Benefits
Applications
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies