nVent ERICO Copper Earth Bar L. 300 mm H. 94 mm
- RS Stock No.:
- 277-6234
- Mfr. Part No.:
- EEB04C506D0A
- Brand:
- nVent ERICO
Subtotal (1 unit)*
Kr. 2 159,41
(exc. VAT)
Kr. 2 699,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
- Plus 13 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 159,41 |
*price indicative
- RS Stock No.:
- 277-6234
- Mfr. Part No.:
- EEB04C506D0A
- Brand:
- nVent ERICO
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
| Brand | nVent ERICO | |
| Product Type | Earth Bar | |
| Standards/Approvals | IEC EN 62561-1:2017 Class H | |
| Material | Copper | |
| Length | 300mm | |
| Height | 94mm | |
| Select all | ||
|---|---|---|
Brand nVent ERICO | ||
Product Type Earth Bar | ||
Standards/Approvals IEC EN 62561-1:2017 Class H | ||
Material Copper | ||
Length 300mm | ||
Height 94mm | ||
- COO (Country of Origin):
- FR
The nVent ERICO electrical earth bar includes halogen free polyamide insulators, stainless steel hardware and mounting brackets. It has bus bars with disconnect links make it easy to test the grounding system.
Allows convenient location for grounding and equipotential bonding at a single point
High conductivity, hard drawn and electrolytic tough pitch copper per EN 13601
Related links
- nVent ERICO Copper Earth Bar L. 400 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 600 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 500 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 375 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 675 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 575 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 475 mm x W. 100mm x H. 94 mm
- nVent HOFFMAN Plated Copper Earth Bar L. 600 mm