nVent ERICO Copper Earth Bar L. 575 mm H. 94 mm
- RS Stock No.:
- 277-6239
- Mfr. Part No.:
- EEB08C506D1A
- Brand:
- nVent ERICO
Subtotal (1 unit)*
Kr. 4 099,41
(exc. VAT)
Kr. 5 124,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 099,41 |
*price indicative
- RS Stock No.:
- 277-6239
- Mfr. Part No.:
- EEB08C506D1A
- Brand:
- nVent ERICO
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
| Brand | nVent ERICO | |
| Product Type | Earth Bar | |
| Standards/Approvals | IEC EN 62561-1:2017 Class H | |
| Material | Copper | |
| Length | 575mm | |
| Height | 94mm | |
| Select all | ||
|---|---|---|
Brand nVent ERICO | ||
Product Type Earth Bar | ||
Standards/Approvals IEC EN 62561-1:2017 Class H | ||
Material Copper | ||
Length 575mm | ||
Height 94mm | ||
- COO (Country of Origin):
- FR
The nVent ERICO electrical earth bar includes halogen free polyamide insulators, stainless steel hardware and mounting brackets. It has bus bars with disconnect links make it easy to test the grounding system.
Allows convenient location for grounding and equipotential bonding at a single point
High conductivity, hard drawn and electrolytic tough pitch copper per EN 13601
Related links
- nVent ERICO Copper Earth Bar L. 400 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 600 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 500 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 375 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 675 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 300 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 475 mm x W. 100mm x H. 94 mm
- WJ Furse Copper Earth Bar L. 575 mm x W. 90mm x H. 96 mm 8 Ways