nVent ERICO Copper Earth Bar L. 375 mm H. 94 mm

Subtotal (1 unit)*

Kr. 3 218,30

(exc. VAT)

Kr. 4 022,88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 218,30

*price indicative

RS Stock No.:
277-6235
Mfr. Part No.:
EEB04C506D1A
Brand:
nVent ERICO
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERICO

Product Type

Earth Bar

Standards/Approvals

IEC EN 62561-1:2017 Class H

Material

Copper

Height

94mm

Length

375mm

COO (Country of Origin):
FR
The nVent ERICO earth bar includes halogen free polyamide insulators, stainless steel hardware and mounting brackets.

Bus bars with disconnect links make it easy to test the grounding system

High conductivity, hard drawn and electrolytic tough pitch copper per EN 13601

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy