Subtotal (1 unit)*
Kr. 19 436,56
(exc. VAT)
Kr. 24 295,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 19 436,56 |
*price indicative
- RS Stock No.:
- 267-5664
- Mfr. Part No.:
- 382357
- Brand:
- Extech
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
| Brand | Extech | |
| Product Type | Earth Tester | |
| Accuracy | ±20 % | |
| Display Type | LCD | |
| Battery Life | 40h | |
| Weight | 700g | |
| Length | 258mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Earth Tester | ||
Accuracy ±20 % | ||
Display Type LCD | ||
Battery Life 40h | ||
Weight 700g | ||
Length 258mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The Flir Resistance tester is a clamp-on ground resistance tester that enables non-contact measurements of ground conductors. True RMS AC Leakage current range of 0.2mA to 30A with 1.000 mA resolution.
Auto power off
Electrical Noise Detection feature prevents inaccurate readings
Data hold