Festo, 1133402
- RS Stock No.:
- 181-6598
- Distrelec Article No.:
- 304-12-846
- Mfr. Part No.:
- EAMM-A-R48-100A
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 3 239,35
(exc. VAT)
Kr. 4 049,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 239,35 |
*price indicative
- RS Stock No.:
- 181-6598
- Distrelec Article No.:
- 304-12-846
- Mfr. Part No.:
- EAMM-A-R48-100A
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-R48-100A, Numeric Part Number: 1133402
This mounting equipment is designed for versatility in various industrial applications, making it suitable for factory automation and integration with electric drives. Its robust construction ensures consistent performance across different environmental conditions.
Features & Benefits
• Customisable assembly position for specific requirements
• Operational temperature range of -25 to 60°C
• Relative humidity tolerance from 0% to 95%
• IP40 rating provides effective protection against dust
• Transferable torque capacity of 17Nm for efficient operation
• Lightweight at 970g for simplified installation
Applications
• Compatible with electric drives in automation systems
• Functional in environments with varying temperatures
• Ideal for mechanical mounting under challenging conditions
• Suitable for integration into diverse machinery and equipment
Can it be used in high humidity environments?
Yes, it functions effectively with relative humidity up to 95%.
Will it operate in low temperatures?
Yes, it remains operational at temperatures as low as -25°C.
Is installation straightforward?
The assembly position can be customised to facilitate installation.