DeWALT D36000-QS 250 mm

Subtotal (1 unit)*

Kr. 20 540,98

(exc. VAT)

Kr. 25 676,22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 20 540,98

*price indicative

RS Stock No.:
173-021
Mfr. Part No.:
D36000-QS
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Saw

Speed

4200rpm

Arbor Diameter

25.4mm

Blade Diameter

250mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT 250mm Large Capacity Slide Table Wet Tile Saw is a powerful and versatile tool for cutting tiles with precision. It is designed to be easily transportable by one person and features a cantilevering rail system for increased ripping capacity. The integrated portable residual current device ensures safety during operation, making it ideal for both professional and DIY use.

Low weight design for easy transport and setup

940mm ripping capacity for versatile cutting options

Removable cutting cart for easy cleaning

Integrated portable residual current device for safety

Edge guide with two positions for easy corner cuts

Sound Pressure level of 91.8 dB(A) for reduced noise during operation

No load speed of 4200 Rpm for efficient cutting

Stationary product type for stability during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy