DeWALT DW7 DW743N 250 mm

Subtotal (1 unit)*

Kr. 19 272,85

(exc. VAT)

Kr. 24 091,06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 19 272,85

*price indicative

RS Stock No.:
274-2806
Mfr. Part No.:
DW743N-QS
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Mitre Saw

Speed

2850rpm

Blade Diameter

250mm

Series

DW7

Weight

37kg

Maximum Cutting Depth 90°

68mm

Maximum Cutting Depth 45°

68mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
IT
The DeWALT Combination saw with a 250 mm blade. It offers fast and tool free conversion between a table saw and a mitre saw, making it suitable for both workshop and on site use. It is particularly suitable for workshops where the noise level of the machines must be kept to a minimum.

Integrated handle

Two functions to meet all cutting needs

Robust and high torque induction motor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy