Chauvin Arnoux P01120333 Current Clamp, For Use With CA 6472, CA 6471
- RS Stock No.:
- 226-1641
- Mfr. Part No.:
- P01120333
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
Kr. 6 336,39
(exc. VAT)
Kr. 7 920,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 336,39 |
*price indicative
- RS Stock No.:
- 226-1641
- Mfr. Part No.:
- P01120333
- Brand:
- Chauvin Arnoux
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
| Brand | Chauvin Arnoux | |
| Product Type | Electrical Test & Measurement Accessory | |
| Accessory Type | Current Clamp | |
| For Use With | CA 6472, CA 6471 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Electrical Test & Measurement Accessory | ||
Accessory Type Current Clamp | ||
For Use With CA 6472, CA 6471 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux P012 is the C182 current clamp. A C182 series clamp is compatible with any instrument (multimeter,wattmeter, recorder, oscilloscope) for safe measurement of AC currents without shutting down the installation.
Suitable for CA 6471 and CA 6472 devices
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies