Siemens SIRIUS 3RQ3 Output Coupler Series Relay, Plug-in, 24V dc Coil, SPDT
- RS Stock No.:
- 255-0839
- Mfr. Part No.:
- 3RQ30182AM080AX0
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
Kr. 6 058,40
(exc. VAT)
Kr. 7 573,00
(inc. VAT)
- RS Stock No.:
- 255-0839
- Mfr. Part No.:
- 3RQ30182AM080AX0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Plug-in | |
| Series | SIRIUS 3RQ3 Output Coupler | |
| Terminal Type | Screw | |
| Switching Current | 1A | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | Non-Latching | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Width | 10mm | |
| Height | 15mm | |
| Length | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type Plug-in | ||
Series SIRIUS 3RQ3 Output Coupler | ||
Terminal Type Screw | ||
Switching Current 1A | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Type Non-Latching | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Width 10mm | ||
Height 15mm | ||
Length 50mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
The Siemens output coupling relays differ with regard to the positioning of the terminals and the relays in narrow design are used for coupling control signals from and to a controller.
TOP wiring with spring-loaded terminals for quick and reliable wiring
Low space requirements in the control cabinet
Reduced stock-keeping due to fewer variance
Clearly visible functional state of the coupling relay by green LED
Integrated reverse polarity
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies