Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32 A 440 V, Fixed
- RS Stock No.:
- 122-498
- Mfr. Part No.:
- LV510542
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-498
- Mfr. Part No.:
- LV510542
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | Easypact | |
| Current Rating | 32 A | |
| Voltage | 440 V | |
| Breaking Capacity | 40kA | |
| Mount Type | Fixed | |
| Length | 236mm | |
| Width | 140 mm | |
| Depth | 86mm | |
| Standards/Approvals | RoHS, REACH Complaint, IEC / EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Series Easypact | ||
Current Rating 32 A | ||
Voltage 440 V | ||
Breaking Capacity 40kA | ||
Mount Type Fixed | ||
Length 236mm | ||
Width 140 mm | ||
Depth 86mm | ||
Standards/Approvals RoHS, REACH Complaint, IEC / EN 60947-2 | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS circuit breaker is a top-of-the-line product designed for distribution applications. With earth leakage protection and a breaking capacity of up to 40 kA, this circuit breaker ensures reliable performance in any electrical network. It features a toggle control, adjustable residual earth-leakage sensitivity, and a thermal-magnetic trip unit for comprehensive protection against short-circuits and overloads. The device is compact, measuring 140mm in width, 86mm in depth, and 236mm in height, making it easy to install and maintain. With a green premium product status, this circuit breaker is environmentally friendly and compliant with regulations such as REACh and RoHS.
Advanced earth leakage protection with Vigi add-on
Compact design simplifies installation in tight spaces
Reliable short-circuit and overload protection ensured
Easy operation with intuitive toggle control
Adjustable sensitivity for customized protection settings
Environmentally compliant with REACh and RoHS regulations
Enhanced safety features for comprehensive protection
Simple installation and maintenance for user convenience
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 20A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 63A, Fixed