Allen Bradley Bulletin 1694 1694-PMD Electronic Circuit Breaker 1A, 10 A 24V, 2 channels, DIN Rail

Subtotal (1 unit)*

Kr. 1 346,49

(exc. VAT)

Kr. 1 683,11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 346,49

*price indicative

RS Stock No.:
236-8720
Mfr. Part No.:
1694-PMD2A10
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Range

Bulletin 1694

Product Type

Electronic Circuit Breaker

Series

1694-PMD

Number of Channels

2

Current Rating

1A, 10A

Voltage

24V

Mount Type

DIN Rail

Length

98mm

Terminal Type

Screw

Width

80mm

Depth

12.5mm

Standards/Approvals

CSA, CCC, VDE, UL, RoHS, EN, CE

RoHS Status: Exempted

COO (Country of Origin):
AT
The Allen Bradley 1694 protection module are designed to provide an excellent solution to the challenges of protecting 24V DC control circuits. It has 2 channel and provides IO-Link communication capability.

Adjustable current

2 channels

IP 20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy