HENSEL Mi Series Stainless Steel Hinged Flap for Use with Box Wall 104 mm x 104 mm x 249mm
- RS Stock No.:
- 117-522
- Mfr. Part No.:
- MIKL12
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 666,61
(exc. VAT)
Kr. 833,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 666,61 |
*price indicative
- RS Stock No.:
- 117-522
- Mfr. Part No.:
- MIKL12
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Accessory Type | Hinged Flap | |
| Product Type | Enclosure Accessory | |
| Length | 104mm | |
| For Use With | Box Wall | |
| Width | 249mm | |
| Material | Stainless Steel | |
| Height | 104mm | |
| IP Rating | IP66 | |
| Series | Mi | |
| Standards/Approvals | IEC 60695-2-11, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Hinged Flap | ||
Product Type Enclosure Accessory | ||
Length 104mm | ||
For Use With Box Wall | ||
Width 249mm | ||
Material Stainless Steel | ||
Height 104mm | ||
IP Rating IP66 | ||
Series Mi | ||
Standards/Approvals IEC 60695-2-11, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Hinged flap features opening dimensions of 220 x 60 mm and includes a drill and saw template for easy installation. It is designed to accommodate modules of 1 x 12 x 18 mm and comes with all necessary fixing material. The flap is suitable for wall thicknesses ranging from 1.5 to 4 mm.
Sealable
Lockable with hinged flap lock
Related links
- HENSEL Mi Series Stainless Steel Hinged Flap for Use with Box Wall 104 mm x 104 mm x 141mm
- HENSEL Mi Series Stainless Steel Window for Use with Box Wall 295 mm x 295 mm x 175mm
- HENSEL Mi Series Stainless Steel Wall Separator for Use with Box Wall x 300 mm x 150mm
- HENSEL Mi Series Stainless Steel Spacer for Use with Box Wall 25 mm x 25 mm
- HENSEL Mi Series Stainless Steel Spacer for Use with Box Wall 50 mm x 50 mm
- HENSEL Mi Series Stainless Steel Box Fin for Use with Box Wall x 300 mm
- HENSEL Mi Series Stainless Steel Conversion Set for Use with Box Wall
- HENSEL Mi Series Stainless Steel Dust Protection Cover for Use with Box Wall