HENSEL Mi Series Stainless Steel Wall Separator for Use with Box Wall x 300 mm x 150mm

Subtotal (1 unit)*

Kr. 178,41

(exc. VAT)

Kr. 223,01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 178,41

*price indicative

RS Stock No.:
117-657
Mfr. Part No.:
MIWT1
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Enclosure Accessory

Accessory Type

Wall Separator

Length

300mm

For Use With

Box Wall

Width

150mm

Material

Stainless Steel

IP Rating

IP66

Series

Mi

Standards/Approvals

IEC 60695-2-11, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel Wall separator is used to divide 300 mm box walls into two sections of 150 mm each, suitable for flange or box assembly.

Provides IP66 degree of protection for cables

Weighs only 0.04 kg for lightweight installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy