HENSEL Mi Series Stainless Steel Mounting Kit for Use with Enclosure 44 mm x 140 mm x 150mm

Subtotal (1 unit)*

Kr. 1 033,72

(exc. VAT)

Kr. 1 292,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 033,72

*price indicative

RS Stock No.:
116-951
Mfr. Part No.:
MIMB1
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Enclosure Accessory

Accessory Type

Mounting Kit

Length

140mm

For Use With

Enclosure

Width

150mm

Material

Stainless Steel

Height

44mm

IP Rating

IP66

Series

Mi

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel Mounting kit is designed for pipe and post installation with an enclosure width of 150 mm. It is suitable for pipe or pole diameters ranging from 60 to 150 mm.

IP66 protection rated

Clamps and fixing screws included for easy setup

Stainless steel V2A material for durability and long lasting use

Maximum load capacity of 25kg for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy