HENSEL Mi Series Stainless Steel Window for Use with Box Wall 295 mm x 295 mm x 175mm
- RS Stock No.:
- 117-526
- Mfr. Part No.:
- MISF
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 659,29
(exc. VAT)
Kr. 824,11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 659,29 |
*price indicative
- RS Stock No.:
- 117-526
- Mfr. Part No.:
- MISF
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Window | |
| Length | 295mm | |
| For Use With | Box Wall | |
| Width | 175mm | |
| Material | Stainless Steel | |
| Height | 295mm | |
| IP Rating | IP54 | |
| Series | Mi | |
| Standards/Approvals | RoHS, IEC 60695-2-11 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Window | ||
Length 295mm | ||
For Use With Box Wall | ||
Width 175mm | ||
Material Stainless Steel | ||
Height 295mm | ||
IP Rating IP54 | ||
Series Mi | ||
Standards/Approvals RoHS, IEC 60695-2-11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Discontinued hinge window has a degree of protection rated at IP54. Its dimensions are 175 mm in width, 28 mm in depth, and 295 mm in height.
Complete with screws for hassle free setup
Lightweight design weighing only 0.26 kg
Related links
- HENSEL Mi Series Stainless Steel Hinged Flap for Use with Box Wall 104 mm x 104 mm x 141mm
- HENSEL Mi Series Stainless Steel Spacer for Use with Box Wall 25 mm x 25 mm
- HENSEL Mi Series Stainless Steel Hinged Flap for Use with Box Wall 104 mm x 104 mm x 249mm
- HENSEL Mi Series Stainless Steel Spacer for Use with Box Wall 50 mm x 50 mm
- HENSEL Mi Series Stainless Steel Wall Separator for Use with Box Wall x 300 mm x 150mm
- Tork Plastic White Wall Wall Mounting Paper Towel Dispenser, 101 mm x 295 mm x 302mm
- HENSEL Mi Series Stainless Steel Box Fin for Use with Box Wall x 300 mm
- HENSEL Mi Series Stainless Steel Protection Cover for Use with Mi KL 12 46 mm x 39 mm x 216mm