HENSEL Mi Series Cable Insert x 300 mm
- RS Stock No.:
- 117-810
- Mfr. Part No.:
- MIFP82
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 1 249,93
(exc. VAT)
Kr. 1 562,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 249,93 |
*price indicative
- RS Stock No.:
- 117-810
- Mfr. Part No.:
- MIFP82
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Accessory Type | Cable Insert | |
| Product Type | Enclosure Accessory | |
| Length | 300mm | |
| IP Rating | IP66 | |
| Thread Size | 30 → 72 mm | |
| Series | Mi | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Cable Insert | ||
Product Type Enclosure Accessory | ||
Length 300mm | ||
IP Rating IP66 | ||
Thread Size 30 → 72 mm | ||
Series Mi | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Cable insert for a 300 mm box wall features a sealing range of 2 x each diameter 30 to 72 mm and is divisible for cable insertion from the front.
IP66 rated for high degree of protection
Can achieve IP54 degree of protection
Lightweight design at 0.976 kg
Related links
- HENSEL Mi Series Stainless Steel Cable Strain Relief for Use with Mi FP 82 x 284 mm
- HENSEL Mi Series Flange x 300 mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 44 mm x 300 mm
- HENSEL Mi Series Metal Metal Insert for Use with Metal armoured cables 88 mm x 300 mm x 215mm
- HENSEL Mi Series Flange x 300 mm x 300mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 300 mm x 215mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 150 mm x 65mm
- HENSEL Mi Series Stainless Steel Box Fin for Use with Box Wall x 300 mm