Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 1.2m
- RS Stock No.:
- 229-962
- Mfr. Part No.:
- 114435 XVTL-BF-12/3/20
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 13 830,96
(exc. VAT)
Kr. 17 288,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 13 830,96 |
*price indicative
- RS Stock No.:
- 229-962
- Mfr. Part No.:
- 114435 XVTL-BF-12/3/20
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 300mm | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 300mm | ||
Width 1.2m | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet is engineered for robust performance and efficient space management. Featuring a stylish yet functional design, the enclosure is ideal for housing electrical and control gear in demanding environments. With its impressive dimensions of 2000mm in height, 1200mm in width, and 300mm in depth, it strategically balances size and usability. The modern enclosure also boasts an IP40 rating, ensuring essential protection against solid particles. Crafted from high-quality steel and finished with a durable powder coating in grey, it not only meets aesthetic standards but also ensures longevity and reliability. Designed for both floor standing and wall mounting, this cabinet provides flexibility in installation while accommodating various configurations for your electrical components. The inclusion of a depth-adjustable mounting plate further enhances its practicality for diverse applications.
Constructed from premium steel for enhanced durability
Powder-coated finish provides excellent corrosion resistance
Space-efficient design accommodates large electrical installations
IP40 rating safeguards against dust and debris ingress
Available for both floor standing and wall mounting setups
Depth-adjustable mounting plate allows for versatile configurations
IK10 impact rating ensures robust protection against mechanical stress
Accommodates a maximum permissible load of 5000 N for reliable performance
Features two access doors for easy maintenance and operation
Designed for high-level electromagnetic compatibility
Related links
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 1mm