Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 1.2m
- RS Stock No.:
- 230-921
- Mfr. Part No.:
- 114436 XVTL-BF-12/4/20
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 13 968,24
(exc. VAT)
Kr. 17 460,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 13 968,24 |
*price indicative
- RS Stock No.:
- 230-921
- Mfr. Part No.:
- 114436 XVTL-BF-12/4/20
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 400mm | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 2m | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 400mm | ||
Width 1.2m | ||
Material Steel | ||
Height 2m | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl empty enclosure is an outstanding choice for ensuring the robust protection of your electrical components. Designed with versatility in mind, this distribution cabinet boasts an impressive size of 2000mm in height, 1200mm in width, and 400mm in depth, all while maintaining a degree of protection rated IP40. Its steel construction, finished in a sleek powder coating of grey (RAL 7035), promises durability and long-lasting performance. The enclosure is adeptly designed for both floor-standing and wall-mounted configurations, making it suitable for a variety of installation environments. Equipped with multiple mounting provisions and featuring two doors, this enclosure offers practical access alongside exceptional functionality, making it an ideal solution for both electrical and automation needs.
Constructed from steel for superior durability
Designed to withstand IK10 mechanical impact for enhanced protection
IP40 rating ensures resistance against dust and moisture ingress
Mounting plate is depth-adjustable, allowing for flexible setup
Suitable for wall or floor mounting to fit various application requirements
Features a maximum load-bearing capacity of 5000 N for the enclosure
Equipped with two doors for convenient access
Surface finished with powder coating for increased corrosion resistance
Includes provisions for easy metrical mounting
Reflects compliance with RoHS standards for environmental safety
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 1mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 1mm